
Highlights & Details
Industrial packaging unit, fine-wire fuse 5 x 20 mm
- Industrial packaging with 1 ST pieces
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
0.125 A
- Nominal current - rounded value
125 mA
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (clear)
- Length
20 mm
- (Ø)
5 mm
- Content
250 pc(s)
- Industrial packaging
Yes
- RoHS-compliant
Yes
- Type
520608
Documents & Downloads
Datasheet
Datasheet 531741 ESKA 520608 520608 Micro fuse (Ø x L) 5 mm x 20 mm 0.125 A 250 V Quick response -F- Content 250 pc(s)
User & Safety Instructions
User & Safety Instructions 531741 ESKA 520608 520608 Micro fuse (Ø x L) 5 mm x 20 mm 0.125 A 250 V Quick response -F- Content 250 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 30.29€ 29.34*
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























