
Highlights & Details
Industrial packaging unit, fine-wire fuse 5 x 20 mm
- Industrial packaging with 1 ST pieces
- This text is machine translated.
Our service for you
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 5 mm x 20 mm
- Nominal current
2.5 A
- Nominal current - rounded value
2.5 A
- Release characteristics
Medium time-lag -mT-
- Fuse layout
Glass tube (+ extinguishing agent)
- Length
20 mm
- (Ø)
5 mm
- Content
1000 pc(s)
- Industrial packaging
Yes
- RoHS-compliant
Yes
- Type
521021
Documents & Downloads
Datasheet
Datasheet 532626 ESKA 521021 521021 Micro fuse (Ø x L) 5 mm x 20 mm 2.5 A 250 V Medium time-lag -mT- Content 1000 pc(s)
User & Safety Instructions
User & Safety Instructions 532626 ESKA 521021 521021 Micro fuse (Ø x L) 5 mm x 20 mm 2.5 A 250 V Medium time-lag -mT- Content 1000 pc(s)
Description
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 109.30€ 101.34*
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























