• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 522.419 522419 Micro fuse (Ø x L) 5 mm x 20 mm 1.6 A 250 V Super time delay -TT- Content 10 pc(s)

Image similar
Product type
Micro fuse
Nominal voltage
250 V
Nominal current - rounded value
1.6 A
Release characteristics
Super time delay -TT-
Length
20 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

17 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 1.30 / piece)
€ 12.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Micro fuse

Nominal voltage

250 V

Dim

(Ø x L) 5 mm x 20 mm

Nominal current

1.6 A

Nominal current - rounded value

1.6 A

Release characteristics

Super time delay -TT-

Fuse layout

Glass tube (clear)

Length

20 mm

(Ø)

5 mm

Content

10 pc(s)

Type

522419

Type

Glass tube

Nominal voltage (details)

250 V

Documents & Downloads

Datasheet

Datasheet 523995 ESKA 522.419 522419 Micro fuse (Ø x L) 5 mm x 20 mm 1.6 A 250 V Super time delay -TT- Content 10 pc(s)

Information

Information 523995 ESKA 522.419 522419 Micro fuse (Ø x L) 5 mm x 20 mm 1.6 A 250 V Super time delay -TT- Content 10 pc(s)

Description

Ceramic tube with extinguishing agent.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 17.29€ 16.34*

What kind of Micro Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)