• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 632.308 632308 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.125 A 250 V Time delay -T- Content 10 pc(s)

Image similar
Product type
Micro fuse
Nominal voltage
250 V
Nominal current - rounded value
125 mA
Release characteristics
Time delay -T-
Length
32 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 0.35 / piece)
€ 3.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

ESKA 632.308 632308 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.125 A 250 V Time delay -T- Content 10 pc(s)

  • Set of 10.

Technical specifications

Product type

Micro fuse

Nominal voltage

250 V

Dim

(Ø x L) 6.3 mm x 32 mm

Nominal current

0.125 A

Nominal current - rounded value

125 mA

Switch-off capacity

35 A

Release characteristics

Time delay -T-

Fuse layout

Glass tube (clear)

Length

32 mm

(Ø)

6.3 mm

Content

10 pc(s)

Type

632308

Type

Glass tube, transparent

Nominal voltage (details)

250 V

Documents & Downloads

Datasheet

Datasheet 524269 ESKA 632.308 632308 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.125 A 250 V Time delay -T- Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 524269 ESKA 632.308 632308 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.125 A 250 V Time delay -T- Content 10 pc(s)

Information

Information 524269 ESKA 632.308 632308 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.125 A 250 V Time delay -T- Content 10 pc(s)

Description

0032 A to 2 A transparent glass tube with 35 A breaking capacity, 2.5 A to 16 A glass pipe with sand, and 1000 A breaking capacity.

Scope of delivery

  • (Content: 10 pcs)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 7.58€ 6.48*

What kind of Micro Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)