
Highlights & Details
ESKA 632.316 632316 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.8 A 250 V Time delay -T- Content 10 pc(s)
- Set of 10.
Technical specifications
- Product type
Micro fuse
- Nominal voltage
250 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
0.8 A
- Nominal current - rounded value
800 mA
- Switch-off capacity
35 A
- Release characteristics
Time delay -T-
- Fuse layout
Glass tube (clear)
- Length
32 mm
- (Ø)
6.3 mm
- Content
10 pc(s)
- Type
632316
- Type
Glass tube, transparent
- Nominal voltage (details)
250 V
Documents & Downloads
Datasheet
Datasheet 523953 ESKA 632.316 632316 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.8 A 250 V Time delay -T- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 523953 ESKA 632.316 632316 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.8 A 250 V Time delay -T- Content 10 pc(s)
Information
Information 523953 ESKA 632.316 632316 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.8 A 250 V Time delay -T- Content 10 pc(s)
Description
Scope of delivery
- (Content: 10 pcs)
Frequently Bought Together
(*All information is plus legal VAT)€ 7.58€ 6.48*
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























