• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 632.517 632517 Micro fuse (Ø x L) 6.3 mm x 32 mm 1 A 500 V Quick response -F- Content 10 pc(s)

Image similar
Product type
Micro fuse
Nominal voltage
500 V
Nominal current - rounded value
1 A
Release characteristics
Quick response -F-
Length
32 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

60 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 0.48 / piece)
€ 4.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Micro fuse

Nominal voltage

500 V

Dim

(Ø x L) 6.3 mm x 32 mm

Nominal current

1 A

Nominal current - rounded value

1 A

Switch-off capacity

1000 A

Release characteristics

Quick response -F-

Fuse layout

Ceramic tube

Length

32 mm

(Ø)

6.3 mm

Content

10 pc(s)

Type

632517

Type

Ceramic with extinguishing agent

Nominal voltage (details)

500 V

Documents & Downloads

Datasheet

Datasheet 524221 ESKA 632.517 632517 Micro fuse (Ø x L) 6.3 mm x 32 mm 1 A 500 V Quick response -F- Content 10 pc(s)

User & Safety Instructions

User & Safety Instructions 524221 ESKA 632.517 632517 Micro fuse (Ø x L) 6.3 mm x 32 mm 1 A 500 V Quick response -F- Content 10 pc(s)

Information

Information 524221 ESKA 632.517 632517 Micro fuse (Ø x L) 6.3 mm x 32 mm 1 A 500 V Quick response -F- Content 10 pc(s)

Description

Scope of delivery

  • (Content: 10 pcs)

Hints

Supplied without fuse holder.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 8.88€ 7.78*

What kind of Micro Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)