• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ESKA 632.611 632611 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.25 A 250 V Quick response -F- Content 10 pc(s)

Image similar
Product type
Micro fuse
Nominal voltage
250 V
Nominal current - rounded value
250 mA
Release characteristics
Quick response -F-
Length
32 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 0.28 / piece)
€ 2.79
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Micro fuse

Nominal voltage

250 V

Dim

(Ø x L) 6.3 mm x 32 mm

Nominal current

0.25 A

Nominal current - rounded value

250 mA

Switch-off capacity

35 A

Release characteristics

Quick response -F-

Fuse layout

Glass tube (clear)

Length

32 mm

(Ø)

6.3 mm

Certification marks

DIN 41.668, EN 60127-2-4

Content

10 pc(s)

Type

632611

Type

Glass tube, transparent

Nominal voltage (details)

250 V

Documents & Downloads

Datasheet

Datasheet 524099 ESKA 632.611 632611 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.25 A 250 V Quick response -F- Content 10 pc(s)

Information

Information 524099 ESKA 632.611 632611 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.25 A 250 V Quick response -F- Content 10 pc(s)

Description

0032 A to 2A 150V and Turn off assets 35A, 2.5A to 4A 150V, 5A to 16A and 60V Turn off assets 4A = 40A, 5A = 50A, 6.3A = 63A, 8A = 80A, 10A = 100A, 12.5A = 16A = 125A and 160A.

Scope of delivery

  • (Content: 10 pcs)

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 6.88€ 5.78*

What kind of Micro Fuses are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)