
Number (Package size 10 pc(s))
Total (€ 0.28 / piece)
€ 2.79
incl. VAT
Only 10 Set(s) available
Technical specifications
- Product type
Micro fuse
- Nominal voltage
150 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
2.5 A
- Nominal current - rounded value
2.5 A
- Switch-off capacity
35 A
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (clear)
- Length
32 mm
- (Ø)
6.3 mm
- Certification marks
DIN 41.668, EN 60127-2-4
- Content
10 pc(s)
- Type
632621
- Type
Glass tube, transparent
- Nominal voltage (details)
150 V
Documents & Downloads
Datasheet
Datasheet 524229 ESKA 632.621 632621 Micro fuse (Ø x L) 6.3 mm x 32 mm 2.5 A 150 V Quick response -F- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 524229 ESKA 632.621 632621 Micro fuse (Ø x L) 6.3 mm x 32 mm 2.5 A 150 V Quick response -F- Content 10 pc(s)
Information
Information 524229 ESKA 632.621 632621 Micro fuse (Ø x L) 6.3 mm x 32 mm 2.5 A 150 V Quick response -F- Content 10 pc(s)
Description
0032 A to 2A 150V and Turn off assets 35A, 2.5A to 4A 150V, 5A to 16A and 60V Turn off assets 4A = 40A, 5A = 50A, 6.3A = 63A, 8A = 80A, 10A = 100A, 12.5A = 16A = 125A and 160A.
Scope of delivery
- (Content: 10 pcs)
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 6.88€ 5.78*
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























