
Technical specifications
- Product type
Micro fuse
- Nominal voltage
60 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
16 A
- Nominal current - rounded value
16 A
- Switch-off capacity
160 A
- Release characteristics
Quick response -F-
- Fuse layout
Glass tube (clear)
- Length
32 mm
- (Ø)
6.3 mm
- Certification marks
DIN 41.668, EN 60127-2-4
- Content
10 pc(s)
- Type
632630
- Type
Glass tube, transparent
- Nominal voltage (details)
60 V
Documents & Downloads
Datasheet
Datasheet 524355 ESKA 632.630 632630 Micro fuse (Ø x L) 6.3 mm x 32 mm 16 A 60 V Quick response -F- Content 10 pc(s)
Information
Information 524355 ESKA 632.630 632630 Micro fuse (Ø x L) 6.3 mm x 32 mm 16 A 60 V Quick response -F- Content 10 pc(s)
Description
Scope of delivery
- (Content: 10 pcs)
Frequently Bought Together
(*All information is plus legal VAT)€ 6.88€ 5.78*
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























