
Total (€ 0.75 / piece)
€ 7.49
incl. VAT
14-day return policy included
Technical specifications
- Product type
Micro fuse
- Nominal voltage
500 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
0.2 A
- Nominal current - rounded value
200 mA
- Switch-off capacity
1000 A
- Release characteristics
Time delay -T-
- Fuse layout
Ceramic tube (+ extinguishing agent)
- Length
32 mm
- (Ø)
6.3 mm
- Certification marks
DIN 41.668, EN60127-2-4
- Content
10 pc(s)
- Type
632710
- Type
Ceramic tube with extinguishing agent
- Nominal voltage (details)
500 V
Documents & Downloads
Datasheet
Datasheet 524014 ESKA 632.710 632710 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.2 A 500 V Time delay -T- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 524014 ESKA 632.710 632710 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.2 A 500 V Time delay -T- Content 10 pc(s)
Information
Information 524014 ESKA 632.710 632710 Micro fuse (Ø x L) 6.3 mm x 32 mm 0.2 A 500 V Time delay -T- Content 10 pc(s)
Description
Scope of delivery
- (Content: 10 pcs)
Hints
Supplied without fuse holder.
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.























