
Technical specifications
- Product type
Micro fuse
- Nominal voltage
500 V
- Dim
(Ø x L) 6.3 mm x 32 mm
- Nominal current
2.5 A
- Nominal current - rounded value
2.5 A
- Switch-off capacity
1000 A
- Release characteristics
Time delay -T-
- Fuse layout
Ceramic tube (+ extinguishing agent)
- Length
32 mm
- (Ø)
6.3 mm
- Certification marks
DIN 41.668, EN60127-2-4
- Content
10 pc(s)
- Type
632721
- Type
Ceramic tube with extinguishing agent
- Nominal voltage (details)
500 V
Documents & Downloads
Datasheet
Datasheet 524209 ESKA 632.721 632721 Micro fuse (Ø x L) 6.3 mm x 32 mm 2.5 A 500 V Time delay -T- Content 10 pc(s)
User & Safety Instructions
User & Safety Instructions 524209 ESKA 632.721 632721 Micro fuse (Ø x L) 6.3 mm x 32 mm 2.5 A 500 V Time delay -T- Content 10 pc(s)
Information
Information 524209 ESKA 632.721 632721 Micro fuse (Ø x L) 6.3 mm x 32 mm 2.5 A 500 V Time delay -T- Content 10 pc(s)
Description
Scope of delivery
- (Content: 10 pcs)
Frequently Bought Together
(*All information is plus legal VAT)€ 8.88€ 7.78*
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.
























