
Number (Package size 120 Parts)
Total (€ 63.99 / piece)
€ 63.99
incl. VAT
14-day return policy included
Highlights & Details
ESKA 632.800 632800 Micro fuse set (Ø x L) 6.3 mm x 32 mm Quick response -F- Content 120 Parts
- Content 120 pcs
Technical specifications
- Product type
Micro fuse set
- Dim
(Ø x L) 6.3 mm x 32 mm
- Release characteristics
Quick response -F-
- Length
32 mm
- (Ø)
6.3 mm
- Content
120 Parts
- Type
632800
Documents & Downloads
Datasheet
Datasheet 524160 ESKA 632.800 632800 Micro fuse set (Ø x L) 6.3 mm x 32 mm Quick response -F- Content 120 Parts
Information
Information 524160 ESKA 632.800 632800 Micro fuse set (Ø x L) 6.3 mm x 32 mm Quick response -F- Content 120 Parts
Description
120 common fuses with 12 of each of 10 ratings: 315, 500, 800 mA, 1, 1.25, 1.6, 2, 2.5, 4, 5, 6.3, 10 A.
Frequently Bought Together
(*All information is plus legal VAT)Total price:
€ 65.98*
What kind of Micro Fuses are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.






























