• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eufab 16615 Automatic charger 2.0 A 2.0 A, 4.0 A

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intelligent Battery Charger 6/12V4A

  • For 6/12 V batteries
  • Overheating, short-circuit and polarity reversal protection
  • With continuous charging, trickle charging and reactivation function
  • With LCD display and backlight
  • IEC + GS tested**

Technical specifications

Product type

Automatic charger

Dim

(L x W x H) 18 x 8 x 4.5 cm

Operating voltage

220 - 240 V

Recommended battery capacity at 12 V max.

120 Ah

Recommended battery capacity at 12 V min.

1.2 Ah

Recommended battery capacity at 6 V max.

14 Ah

Recommended battery capacity at 6 V min.

1.2 Ah

Suitable for

VRLA AGM

SLA

Lead acid

Weight

457 g

Features

Multiple charging modes

Battery life protection

Charging current at 12 V

2.0 A

4.0 A

Charging current at 6 V

2.0 A

Width

8 cm

Height

4.5 cm

Length

18 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1536594 Eufab 16615 Automatic charger 2.0 A 2.0 A, 4.0 A

Conformity certificate

Conformity certificate 1536594 Eufab 16615 Automatic charger 2.0 A 2.0 A, 4.0 A

Description

Fully automatic microprocessor controlled battery charger, with recovery mode
And 6-stage charging characteristics. For lead-acid batteries, in the execution as wet batteries (wet),
Gel batteries (jelly-like electrolyte), AGM batteries (electrolyte in glass fiber) and maintenance-free
Lead-acid batteries (MF).

This text is machine translated.

Features

  • Verwednung: For 6/12 volt car and motorcycle batteries
  • Mode 6 V winter: 7.4 V/2 A for 1.2 - 14 Ah
  • Motor bike mode: 14.3 V/2A for 1.2 - 14 Ah
  • Motorcycle mode winter: 14.8 V/2 A for 1.2 - 14 Ah
  • Auto Mode: 14.6 V/4 A for 14 - 120 Ah
  • Auto Mode Winter: 14.8 V/4 A for 14 - 120 Ah
  • Automatic Backup: overheating, short-circuit and polarity reversal protection
  • With continuous charging, trickle charging and reactivation function
  • With LCD display and backlight

Scope of delivery

  • Battery, Battery charger, Operating Instructions

What kind of Car & HGV Battery Chargers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)