• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

euroclamp SF03-5,08-P Cable clip Total number of pins 3 1 pc(s)

Product type
Cable clip
Total no. of pins
3
Connector type
straight
CS
5.08 mm
Content
1 pc(s)
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.54814 / piece)
€ 0.55
prav.tax.untaxed incl. VAT 
plus € 0.02 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
Only available for business customers
14-day return policy included

Highlights & Details

SF03-5,08-P ;Plug-in Connector M P5,08mm 2,5mm2 16A 3P Green

  • Content 1 pc(s)

Our service for you

Technical specifications

  • Number of conductors/pole: 1
  • Modular: no
  • Connection Technology: Screw
Product type

Cable clip

Total no. of pins

3

Connector type

straight

CS

5.08 mm

Nominal current

16 mA

Nominal current - rounded value

16 mA

Factory colour

Green

Case material

PA

Manufacturer part #

SF03-5,08-P

Content

1 pc(s)

Type

SF03-5,08-P

Number of pins

3

RoHS-compliant

Yes

Engineering Series Name

SF

Cross section (inflexible) (max.)

2.5 mm²

Fitting type (details)

Cable

Documents & Downloads

Datasheet

Datasheet 3745124 euroclamp SF03-5,08-P Cable clip Total number of pins 3 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3745124 euroclamp SF03-5,08-P Cable clip Total number of pins 3 1 pc(s)

Description

SF03-5,08-P ;Plug-in Connector M P5,08mm 2,5mm2 16A 3P Green

What kind of Multipoint Connectors & Receptacles are you looking for?

More interesting products

(*All information is plus legal VAT)