• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite 50100130 Mini mirror ball 10 cm

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 9.49 / piece)
€ 9.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

10cm globe mirror

  • The classic effect

Technical specifications

  • Diameter 10 cm
  • Weight: approx 0.2 kg
Product type

Mini mirror ball

n.rel.

(Ø)

10 cm

Weight

0.2 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 592012 Eurolite 50100130 Mini mirror ball 10 cm

Description

The classic effect · Mirror ball with sturdy plastic core · Seamless bonding · Real glass facets 7.5 x 7.5 mm · With retaining lug · Supplied without motor

This text is machine translated.

More interesting products

(*All information is plus legal VAT)