• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite 51918230 Mini Z-20 LED effect light No. of LEDs (details):4 2 W

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 51.99 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Power supply 100-240 V AC 50/60 Hz, 5 V 2 A.
  • Protection class: IP20
  • Protection class SK III.
  • LED:4 X 2 W R/G/B/W
  • Cooling: Passive convection cooling
  • Control: Music control via microphone; stand-alone; IR remote control
Product type

LED effect light

10 W

LEDs

4

Colour

RGBW

Dim

(L x W x H) 140 x 130 x 180 mm

Weight

480 g

n.rel.

Factory colour

Black

Bulb type

LED (monochrome)

Width

130 mm

Height

180 mm

Length

140 mm

Watt per LED

2 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3125233 Eurolite 51918230 Mini Z-20 LED effect light No. of LEDs (details):4 2 W

Description

Small Derby with 4 LEDs, RGBW-color change and remote control Light plastic casing.

This text is machine translated.

Features

  • Power supply also possible via USB power bank
  • 4 powerful LEDs 2 W R/G/B/W.
  • Beam effect
  • Direct color selection for 10 colors
  • The device is cooled by passive convection cooling
  • Can be controlled via music control via microphone; stand-alone; IR remote control
  • With mounting bracket
  • For application areas such as: Party room; mobile use
  • Possible application: On-the-fly; on a tripod

Scope of delivery

  • Device
  • External mains adapter
  • USB cable
  • Remote control
  • Battery
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.