• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite 51786119 LED TSL-150 LED effect light No. of LEDs (details):1 x 30 W

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

50 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 219.99 / piece)
€ 219.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bright LED-scanner-small and handy

  • Equipped with a 30-W-COB LED
  • DMX-controlled operation or standalone mode
  • Internal programs
  • 7 dichroic colors plus white
  • Strobe effect with variable speed
  • Gobo wheel with 7 static gobos plus open
  • Light beam with 12° angle of radiation
  • This text is machine translated.

Technical specifications

  • Power supply: 100-240V AC, 50/60 Hz
  • Total connection value: 50 W
  • DMX control channels: 9
  • DMX512 connection: 3-pin. XLR
  • Music control: via built-in microphone
  • Flash rate: 18 Hz
  • Color wheel: 7 colors and open
  • Static gobo wheel 7 gobos and open
  • LED type: 30 W, white
  • Number of LEDs: 1
  • Dimensions (L x W x H): 330 x 165 x 195 mm
  • Weight: 3 kg.
  • Shipping weight: 3.68 kg
  • Subject to eco-design: Yes
  • Special product: not intended for the room lighting in households
  • Purpose: lighting for show effects
Product type

LED effect light

50 W

LEDs

1 x

Colour

RGB

Dim

(L x W x H) 195 x 165 x 330 mm

Weight

3 kg

n.rel.

Bulb type

LED (monochrome)

Width

165 mm

Height

330 mm

Length

195 mm

Watt per LED

30 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1529977 Eurolite 51786119 LED TSL-150 LED effect light No. of LEDs (details):1 x 30 W

Description

Features

  • Equipped with a 30-W-COB LED
  • DMX-controlled operation or standalone mode with master/slave function is possible
  • Internal programs
  • Music clocked via built-in microphone
  • Microphone sensitivity can be set via the control board
  • Fuzzy sound control: Programme continues to run during periods without music or bass beat.
  • 7 dichroic colors plus white
  • Strobe effect with variable speed
  • Gobo wheel with 7 static gobos plus open
  • With Gobo shake function
  • Strobe effect with 2-18 flashes per second
  • Manual focus
  • Electronic dimmer
  • Fan cooled
  • Compact and handy
  • Light beam with 12° angle of radiation
  • Control Board with blue LCD and four control buttons for setting the DMX start address, pan/tilt reverse
  • Switched-mode power supply technology for mains voltage between 100 and 240 Volt
  • DMX512 control is possible with any standard DMX controller

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 231.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.