• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite 51785988 LED TMH-X1 LED moving head spot No. of LEDs (details):1 x 60 W

1/5
EAN:
Part number:
Item no:
Dispatches on Tue 3 Nov

36 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 365.00 / piece)
€ 365.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED moving head-beam light with 60-W-COB LED

  • Compact light-weight
  • Narrow beam angle of 3°
  • Flicker-free projection
  • Fully variable RGBW color mixing
  • Master dimmer
  • Internal programs
  • Color presets
  • Exact positioning via 16-bit resolution of the PAN/TILT motion
  • This text is machine translated.

Technical specifications

  • Power supply: 100-240 V AC 50/60 Hz ~
  • Total connection value: 90 W
  • DMX control channels: 14
  • DMX512 connection: 3-pin. XLR
  • Flash rate: 10 Hz
  • Music control: via built-in microphone
  • Number of LEDs: 1
  • LED type: 60-W-COB, RGBW
  • Radiation angle: 3°
  • Max. PAN: 540°
  • Max. Tilting movement (TILT): 220°
  • Dimensions (lxwxh): 207 x 196 x 313 mm
  • Weight: 4 kg.
  • Shipping weight: 5.18 kg
  • Subject to eco-design: Yes
  • Special product: not intended for the room lighting in households
  • Purpose: lighting for show effects
Product type

LED moving head spot

60 W

LEDs

1 x

Colour

RGB

Dim

(L x W x H) 207 x 196 x 313 mm

Weight

4 kg

n.rel.

Bulb type

LED (monochrome)

Width

196 mm

Height

313 mm

Length

207 mm

Watt per LED

60 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1529972 Eurolite 51785988 LED TMH-X1 LED moving head spot No. of LEDs (details):1 x 60 W

Description

Features

  • Equipped with a 60-W-COB LED with RGBW colors from Osram
  • Compact light-weight
  • Close angle of radiation
  • Flicker-free projection
  • Positioning within 540° pan and 220° tilt
  • Fully variable RGBW color mixing
  • Master dimmer
  • Internal programs
  • Music control via built-in microphone, adjustable sensitivity
  • Color presets
  • Strobe-effect with variable speed
  • Automatic position correction
  • Exact positioning via 16-bit resolution of the PAN/TILT motion
  • DMX-controlled operation or standalone mode with master/slave function is possible
  • Control Board with LCD display for setting the DMX start address, pan/tilt reverse, Reset
  • Switched-mode power supply technology for mains voltage between 100 and 240 Volt
  • Mains connection via P-powercon socket and the supplied power cable with earthing contact plug
  • Loop-through output for power supply of up to 8 devices.
  • DMX512 control is possible with any standard DMX controller

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 376.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.