• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite 51918804 LED BCW-4 LED effect light No. of LEDs (details):51 x 1 W

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

31 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

EUROLITE LED BCW-4 Beam effect

  • Bright 3 x 1 W LEDs

Technical specifications

Product type

LED effect light

7 W

LEDs

51 x

Colour

RGB

Dim

(L x W x H) 128 x 128 x 130 mm

Weight

300 g

n.rel.

Features

Beam effect

Bulb type

LED (monochrome)

Width

128 mm

Height

130 mm

Length

128 mm

Watt per LED

1 W

Operating voltage

230 V/50 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1283662 Eurolite 51918804 LED BCW-4 LED effect light No. of LEDs (details):51 x 1 W

Description

Wall light with radiation effect and integrated color change via LED ring.

This text is machine translated.

Features

  • Clear, faceted surface provides unique radiation effects, including integrated wall light with color change
  • Light effect is equipped with 3 bright 1 W LEDs in red, green and blue and LED-tread down with 48 RGB 5 mm LEDs
  • 2 independent music controls via 2 built-in microphones: In the case of the LED dome leads to a rotating light patterns, which changes direction with every bass beat and colors and the LED wreath are different internal programs in an endless loop, the direction with every bass beat and flow.
  • Suitable for wall mounting
  • Ready to connect via mains cable with plug
  • Switched-mode power supply technology enables automatic adjustment of mains voltage between 100 and 240 Volt without switching.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 47.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.