• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce LS1301 LS1301 LED effect light No. of LEDs (details):48 x

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

95 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 4.99 / piece)
€ 4.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce LED spotlight effect

  • 48 LEDs (RGB)
  • 360° radiation
  • Sound to light mode

Technical specifications

Product type

LED effect light

6 W

LEDs

48 x

Colour

RGB

Dim

(L x W x H) 140 x 140 x 40 mm

Weight

200 g

n.rel.

Bulb type

LED (monochrome)

Width

140 mm

Height

40 mm

Length

140 mm

Operating voltage

90-240V, 50/60 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1195474 Renkforce LS1301 LS1301 LED effect light No. of LEDs (details):48 x

Description

Compact LED-effect beamer with sunshine effect.

This text is machine translated.

Features

  • Car and sound to light mode
  • Wall mount option
  • 16 red LEDs, 16 green LEDs, 16 blue LEDs
  • 20 000 h LED Lebensduaer.

Hints

This product is not suitable for room illumination, and it is for decorative lighting.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 16.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.