• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite 51114541 LED flame effect light (+ Bluetooth speaker) No. of LEDs (details):96

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Eurolite battery FL-2 LED-Falmelight with Bluetooth-loudspeaker

  • Romantic mood light with moving flame
  • Integrated Bluetooth speaker box with 5 watt power and strong stereo sound
  • Bluetooth audio streaming V4.2 for wireless music enjoyment
  • Compatible with iPhone, iPad, iPod touch, Android, Kindle Fire HD and many more
  • Weatherproof plastic housing (IP44)
  • This text is machine translated.

Technical specifications

  • Length of ground spike: 50 cm
  • Battery life: 20 hours
Product type

LED flame effect light (+ Bluetooth speaker)

LEDs

96

Colour

Warm white

Dim

(W x H) 10 cm x 16.6 cm

Weight

400 g

n.rel.

Features

Battery-powered

Incl. speaker

USB connector

Factory colour

Black

Bulb type

LED (monochrome)

Width

10 cm

Height

16.6 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1900174 Eurolite 51114541 LED flame effect light (+ Bluetooth speaker) No. of LEDs (details):96

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 39.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.