• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite 51918953 DMX LED effect light No. of LEDs (details):5 10 W

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

1 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 249.99 / piece)
€ 249.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Power supply: 100 - -240 V AC 50/ 60 Hz
  • Protection class: IP20
  • Protection class SK I
  • Fuse: T 1.6 A fuse can be replaced
  • LED:5x 10 W 6in1 HCL RGBWA/UV
  • Flash rate 0 - 20 Hz
  • DMX channels 3; 12; 23
  • DMX input 1 x 3-pin XLR (M) installation version
  • DMX output 1 x 3-pin XLR (W) built-in version
  • Control: IR remote control; stand-alone; music control via microphone; DMX
  • Pre-programmed at: Light´J; Light Captain; EASY SHOW 2; EASY SHOW 3
  • Recording system: Omega-shaped clamp
  • Display type: Single-colored 4-digit 7-segment LED display
  • Noise classification: Class 2 (slight noise)
  • Remote control-Battery: 1x Button cell 3.0 V CR2025 Lithium-Manganese built in
Product type

DMX LED effect light

56 W

LEDs

5

Colour

RGBW

UV/blacklight

Dim

(L x W x H) 320 x 320 x 390 mm

Weight

4222 g

n.rel.

Factory colour

White

Bulb type

LED (monochrome)

Width

320 mm

Height

390 mm

Length

320 mm

Watt per LED

10 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3125236 Eurolite 51918953 DMX LED effect light No. of LEDs (details):5 10 W

Description

LED-radiation effect with RGBWA+UV-color mixing, incl. remote control

This text is machine translated.

Features

  • 5 powerful LEDs 10 W 6in1 HCL RGBWA/UV
  • Segments can be controlled individually
  • 8 integrated show programs
  • Can be controlled via IR remote control; stand-alone; music control via microphone; DMX; QuickDMX via USB (optional); W-DMX by wireless solution via USB (optional); CRMX by Lumen Radio via USB (optional); master/slave function
  • Beam effect; Stroboscope-effect
  • With Omega clip
  • Single-color 4-digit 7-segment LED display
  • Rotation speed adjustable; Dimmer electronic; Colour mixing infinitely variable
  • Pre-programmed at Light´J; Light Captain; EASY SHOW 2; EASY SHOW 3
  • For applications such as: Clubs/dance schools; wedding/gala/events; mobile DJ's/solo entertainer; restaurants, bars and hotels
  • Possible application: Standing; flying

Scope of delivery

  • Lighting effect
  • Omega clip
  • Remote control
  • Battery
  • Power cable;
  • 4x screws, 4x washers
  • User manual

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.