• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite 20000559 LED PAR stage spotlight No. of LEDs (details):1 7 W

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

22 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

LED PAR stage spotlight

LEDs

1

Colour

Warm white

Weight

360 g

n.rel.

Factory colour

Black

Bulb type

LED (monochrome)

Watt per LED

7 W

UKCA

yes

Description

The Eurolite set consists of a PAR-16 spot GU10 black and 1 x GU-10 230V LED SMD 7W WW 3000K.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.