• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite 51918806 LED BC-6 DMX LED effect light No. of LEDs (details):5 x 3 W

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eurolite LED BC-6 LED-Effect emitter

  • 5 x 3 W tri-colour LEDs (RGBAW)
  • DMX and music control

Technical specifications

Product type

DMX LED effect light

15 W

LEDs

5 x

Colour

RGB

Dim

(L x W x H) 185 x 185 x 150 mm

Weight

500 g

n.rel.

Bulb type

LED (monochrome)

Width

185 mm

Height

150 mm

Length

185 mm

Watt per LED

3 W

Operating voltage

90 - 240 V/50 Hz

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 591716 Eurolite 51918806 LED BC-6 DMX LED effect light No. of LEDs (details):5 x 3 W

User & Safety Instructions 591716 Eurolite 51918806 LED BC-6 DMX LED effect light No. of LEDs (details):5 x 3 W

Conformity certificate

Conformity certificate 591716 Eurolite 51918806 LED BC-6 DMX LED effect light No. of LEDs (details):5 x 3 W

Description

Clear, faceted surface provides unique radiation effects.

This text is machine translated.

Features

  • 10 to 50 half revolutions per minute produce circular light games
  • Can be used in standalone mode or via DMX interface
  • DMX-512 control possible via any standard DMX controller (occupies 8 channels)
  • Music control via built-in microphone
  • Convenient addressing and setting via control unit with 4 digit LED display and 4 control buttons
  • Functions: continuous color change, color cross-fading, internal programs, dimmer, strobe-effect, direction of rotation and speed adjustable via stand-alone mode and via DMX, master/slave
  • Suspended or upright installation possible.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 65.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.