• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite 42110198 DMX LED strobe

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 41.99 / piece)
€ 41.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

LED Party Hybrid Spot

  • Auto, music and DMX mode
  • Music control via built-in microphone
  • Stroboscope-effect
  • This text is machine translated.

Technical specifications

  • Protection class: IP20
  • LED: Spot 18 x SMD 5730 0.5 W CW
  • Stroboscope effect: 18 x high-power 3 W 3in1 TCL RGB (homogeneous color mixing)
  • Beam angle: 22°
  • DMX channels 7
  • DMX input: 1 x 3-pin XLR (M) mounted version
  • DMX output: 1 x 3-pin XLR (W) mounted version
  • Housing colour black.
Product type

DMX LED strobe

Colour

Cool white

Dim

(L x W x H) 120 x 152 x 170 mm

Weight

0.54 kg

n.rel.

Features

Audio control via built-in mic

Width

152 mm

Height

170 mm

Length

120 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226647 Eurolite 42110198 DMX LED strobe

Description

Features

  • 18 cold-white 0.5 W LEDs for dynamic strobe effects
  • 3 powerful 3 W 3in1 LEDs for RGB color mixing
  • 3 integrated show programs in car mode
  • Continuous RGB color mixing, color change, color blending, dimmer and strobe effect
  • RGB and strobe LEDs can be controlled separately for use as RGB headlights or stroboscope
  • Addressing and settings via control unit with four-digit LED display
  • Music control via in-built microphone with adjustable microphone sensitivity
  • Swivelling Mounting Bracket
  • Additional bracket for setting up on the floor
  • Control: Stand-alone, music control
  • Fan: Without, because convection cooled.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.