• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite KKL-7 41600550 LED clip lamp 7 W Black

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LED KKL-7 spot 3000K black

  • Clamp function
  • Warm-white light
  • 3000 K

Technical specifications

  • LED: 1 x COB (chip-on-board) 7 W WW (homogeneous color mixing)
Product type

LED clip lamp

Operating voltage

230 V

No. of bulbs

1

7 W

Height

444 mm

3000 K

Colour

Warm white

Radiation angle

26°

IP20

Factory colour

Black

Weight

0.36 kg

Dim

(W x H x D) 74 x 444 x 108 mm

n.rel.

Light bulb included

Yes

Width

74 mm

Depth

108 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2226644 Eurolite KKL-7 41600550 LED clip lamp 7 W Black

Description

With a warm white 7 W COB LED · provides a pleasant, non-flickering light and protects the eyes · Energy-saving, long-lasting and environment-friendly · Easy installation through clamping function · Clamp with furniture-friendly pads · Functional design with flexible gooseneck · Swivel and swivel · With cord intermediate switch · Black metal housing · For desks, cabinets, Shelves etc. · Ready to connect via mains cable with Euro plug · Control: On/off switch on the connection cable · Convection-cooled.

This text is machine translated.

What kind of Clip-on Lights are you looking for?

More interesting products

(*All information is plus legal VAT)