• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-6332582 LED clip lamp LED (monochrome) Black

1/12
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

518 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce LED clamp light

  • Freely adjustable angle
  • Supports desktops up to 67mm thick
  • On/off touch sensor
  • Seven-level brightness adjustment & timer (60 mins)
  • Five colour modes: Natural-cool-warm
  • Wave motion sensor - wave your hand in front of the light to turn it on or off (10cm range)
  • Rotatable swing arm

Technical specifications

  • Total input power: Max. 23 W
  • COLOR TEMPERATURE 3000 K - 5700 K
Product type

LED clip lamp

Operating voltage

230 V AC

No. of bulbs

112

Bulb type

LED (monochrome)

23 W

Height

872 mm

3000 K

Colour

Warm white to daylight white

550 lm

Light features

Dimmable

Retractable

Foldable

Flexible

Incl. sensor

Rotation range (max.)

290°

Swivel range (max.)

340°

IP20

Factory colour

Black

Material

Metal

Weight

920 g

Dim

(L x W x H) 1027 x 270 x 872 mm

n.rel.

Rated luminous flux

900 lm

Yes

Adjustable on-time (max.)

60 min

Light bulb included

Yes

Width

270 mm

Length

1027 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3166291 Renkforce RF-6332582 LED clip lamp LED (monochrome) Black

Description

LED clamp light with flexible metal clamp. The lamp possesses a motion sensor for switching on and off, it can be selected between 5 color modes (warm white to cold white) and can be dimmed continuously. The power is supplied via a USB cable.

This text is machine translated.

Features

  • Slim and space-saving design
  • 6 damped rotating joints
  • 4 light bars
  • Metal clamp

Scope of delivery

  • Main unit
  • Adapter
  • Manual

What kind of Clip-on Lights are you looking for?

More interesting products

(*All information is plus legal VAT)