• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OSRAM HOMELIGHTING Office Line Desk Trapezium Clip GU10 White 4099854464430 Clip lamp GU10 White

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 20.99 / piece)
€ 20.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

OFFICE line DESK trapezoidal MCLGU10WT OSRAM

  • OSRAM office line clamp light with flexible flex arm and GU10 base in white plastic, IP20 protection, for home office and other interior applications

Technical specifications

Product type

Clip lamp

Operating voltage

220 V

240 V

GU10

Light features

Flexible

Swivel range (max.)

170°

Protection class

IP20

Factory colour

White

Material

Acrylonitrile butadiene styrene

Feed length

1.6 m

n.rel.

Type

Trapezoid

UKCA

yes

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

Datasheet

Datasheet 3438114 OSRAM HOMELIGHTING Office Line Desk Trapezium Clip GU10 White 4099854464430 Clip lamp GU10 White

User & Safety Instructions

User & Safety Instructions 3438114 OSRAM HOMELIGHTING Office Line Desk Trapezium Clip GU10 White 4099854464430 Clip lamp GU10 White

Warranty Terms

Warranty Terms 3438114 OSRAM HOMELIGHTING Office Line Desk Trapezium Clip GU10 White 4099854464430 Clip lamp GU10 White

Description

Clip desk lamp with flexible arm and GU10 base. Product features: Desk lamp in classic design and with GU10 base. Product advantages: Sustainable solution thanks to replaceable light sources. On/off switch at the cable. Can be bent and folded by 170° for maximum flexibility. Moving light heads for free alignment of the light source. Clamp mechanism to simply attach the light to different pieces of furniture. Areas of application: Living rooms. Tables, desks. Home workstations. Technical equipment: 1.6 m connection cable and plug included. Safety instructions: To reduce the risk of strangulation, the flexible supply cable connected to the light, if it is in the arm's range, must be mounted directly and firmly on the wall.

This text is machine translated.

Hints

In order to reduce the risk of strangulation, the flexible supply cable connected to the lamp, as long as it is within the arm range, must be mounted directly and firmly on the wall.

What kind of Clip-on Lights are you looking for?

More interesting products

(*All information is plus legal VAT)