
1/8
Clip lamp
5 V DC
66
SMD LED
LED
4 W
4 W
735 mm
4 kWh/1000h
3000 K
Warm white
Neutral white
Cool white
370 lm
Adjustable light emission
Flexible
Dimmable
Selectable colour
Incl. switch
Timer
IP20
Black
Aluminium
ABS-PC
Silicone
472 g
G (A - G)
Yes
40 min
Yes
460 mm
45 mm
Plastic-free packaging
Certified by EU Garan
User & Safety Instructions 2622936 Sygonix SY-5245872 Clip lamp SMD LED G (A - G) 4 W Black
Warranty Terms 2622936 Sygonix SY-5245872 Clip lamp SMD LED G (A - G) 4 W Black