• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eurolite KKL-7 41600552 LED clip lamp COB LED Built-in LED 7 W Black

1/7
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

49 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • LED: 1 x COB (chip-on-board) 7 W CW (homogeneous color mixing)
Product type

LED clip lamp

Operating voltage

230 V

No. of bulbs

1

Bulb type

COB LED

Built-in LED

Rating per bulb

7 W

7 W

Height

444 mm

6000 K

Colour

Cool white

Light features

Flex arm

Radiation angle

26°

IP20

Factory colour

Black

Material

Metal

Weight

0.36 kg

Dim

(W x H x D) 74 x 444 x 108 mm

n.rel.

Light bulb included

Yes

Width

74 mm

Depth

108 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2226645 Eurolite KKL-7 41600552 LED clip lamp COB LED Built-in LED 7 W Black

User & Safety Instructions

User & Safety Instructions 2226645 Eurolite KKL-7 41600552 LED clip lamp COB LED Built-in LED 7 W Black

Conformity certificate

Conformity certificate 2226645 Eurolite KKL-7 41600552 LED clip lamp COB LED Built-in LED 7 W Black

Description

Features

  • With a cool white 7 W COB LED
  • provides a pleasant, non-flickering light and protects the eyes
  • Energy-saving, long-lasting and environment-friendly
  • Easy installation through clamping function
  • Clamp with furniture-friendly pads
  • Functional design with flexible gooseneck
  • Swivel and swivel
  • With cord intermediate switch
  • Black metal housing
  • For desks, cabinets, Shelves etc.
  • Ready to connect via mains cable with Euro plug
  • Control: On/off switch on the connection cable
  • Convection-cooled.

What kind of Clip-on Lights are you looking for?

More interesting products

(*All information is plus legal VAT)