• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Renkforce RF-6053266 Clip lamp LED (monochrome) Built-in LED 2 W Black

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

384 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 19.99 / piece)
€ 19.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce clip lamp

  • Stepless dimmer (15%-40%-100%)
  • Adjustable CCT (WW, NW, CW)
  • USB-C® interface, supports USB Charging
  • Charging indicator
  • Stable clamp and flexible gooseneck

Technical specifications

Product type

Clip lamp

Operating voltage

5 V DC

No. of bulbs

42

Bulb type

LED (monochrome)

Built-in LED

2 W

Height

357 mm

Energy consumption

2 kWh/1000h

Colour

Warm white to neutral white

300 lm

Light features

Battery-powered

Colour-changing

IP20

Factory colour

Black

Material

Plastic

Metal

Weight

270 g

Dim

(Ø x H) 76 mm x 357 mm

n.rel.

Depth

120 mm

(Ø)

76 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3026633 Renkforce RF-6053266 Clip lamp LED (monochrome) Built-in LED 2 W Black

Description


Flexible light for every work place
Whether desk, workbench or building corner – this battery-powered clamp light can be clamped anywhere and individually thanks to its gooseneck. Clear, easy design made from durable materials and intuitive touch operation simplifies the application.
Effective functions
The charging is done via the provided USB cable and can be monitored on the integrated charging indicator. Depending upon the requirement the color temperatures warm-white, neutral or cold-white can be set and adjusted in the brightness via the continuous dimmer.

This text is machine translated.

Features

  • For indoor use
  • Easy touch control
  • Simple design
  • Battery opreated
  • Plastic and metal material

Scope of delivery

  • Main unit
  • USB cable
  • Manual

What kind of Clip-on Lights are you looking for?

More interesting products

(*All information is plus legal VAT)