
1/10
Clip lamp
230 V AC
140
LED (monochrome)
LED
18 W
470 mm
18 kWh/1000h
Warm white to cool white
1980 lm
1980 lm
Dimmable
Swivel arm
Selectable colour
Flexible
200°
IP20
White grey
Plastic
2.2 kg
(L x W x H) 850 x 690 x 470 mm
2 m
n.rel.
1980 lm
Yes
Yes
690 mm
850 mm
Plastic-free packaging
User & Safety Instructions 3582652 Renkforce RF-7165304 Clip lamp LED (monochrome) LED 18 W White grey