
1/9
LED table lamp
5 V DC
1
LED (monochrome)
3.5 W
350 mm
4000 K
Neutral white
420 lm
Flexible
360°
Black
Metal
Plastic
300 g
(Ø x H) 30 mm x 350 mm
n.rel.
Yes
30 mm
LED
No
Plastic-free packaging
Certified by EU Garan
User & Safety Instructions 3368777 Sygonix SY-6737554 LED table lamp LED (monochrome) 3.5 W Black
Warranty Terms 3368777 Sygonix SY-6737554 LED table lamp LED (monochrome) 3.5 W Black