
1/8
Clip lamp
230 V
84
LED (monochrome)
Built-in LED
21 W
800 mm
21 kWh/1000h
6500 K
Daylight white
1600 lm
Flex arm
Dimmable
Swivelling
Pivoted
220°
White
Metal
Plastic
2.3 kg
(W x H x D) 76 x 800 x 580 mm
F (A - G)
1600 lm
Yes
Yes
76 mm
580 mm
Plastic-free packaging
User & Safety Instructions 2922348 Renkforce RF-5844696 Clip lamp LED (monochrome) Built-in LED F (A - G) 21 W White