• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Paulmann Gryps 99825 Clip lamp Energy-saving bulb E14 40 W Iron

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

Paulmann Gryps 99825 Clip lamp Energy-saving bulb E14 40 W Iron

  • Can be swivelled

Technical specifications

Product type

Clip lamp

Operating voltage

230 V

No. of bulbs

1

Bulb type

Energy-saving bulb

E14

Rating per bulb

40 W

40 W

Height

15 cm

Light features

Pivoted

Protection class

II

Factory colour

Iron

Material

Metal

Dim

(Ø x H) 6 cm x 15 cm

n.rel.

No

Bulb shape

R50

Light bulb included

No

Width

11.5 cm

(Ø)

6 cm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 579187 Paulmann Gryps 99825 Clip lamp Energy-saving bulb E14 40 W Iron

Description

The clamp spot gray type can be clamped to a table or shelf, if possible. Since the lamp is supplied without bulbs, you can choose between R50 reflector lamp conventional, LED, ESL or a R50 reflector lamp with halogen technology.

This text is machine translated.

Hints

Suitable bulbs please order separately.

What kind of Clip-on Lights are you looking for?

More interesting products

(*All information is plus legal VAT)