• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Briloner FIX 2790015 Clip lamp E14 8 W Black-chrome

1/6
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 30.99 / piece)
€ 30.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

Clamp lamp E14 8W swiveling cable switch desk lamp black chrome

  • This bed light impresses with its functionality and appearance
  • Terminal lamp without light bulb (E14, max. 8 Watt)
  • Reading lamp / night light with rotating head
  • Lamp to replace the traditional bedside lamp
  • Light for attachment to all suitable edges

Technical specifications

Product type

Clip lamp

E14

Rating per bulb

8 W

8 W

Height

130 mm

Light features

Swivelling

Pivoted

Factory colour

Black-chrome

Material

Metal

Dim

(L x W x H) 305 x 110 x 130 mm

Feed length

1.4 m

n.rel.

Width

110 mm

Length

305 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3787984 Briloner FIX 2790015 Clip lamp E14 8 W Black-chrome

Description


Modern clip lamp, black, chrome   

This elegant clamping lamp, made of high-quality metal in black chrome, impresses with its simple design and its easy mounting. It has versatile uses, such as a clamp light on a desk. 

Individually controllable light 
Thanks to the rotating and swiveling spot head you can control the light individually according to your needs and thus provide for an optimum lighting in each room.  Convenient Operation The convenient cable switch lets you switch the reading lamp on and off at lightning speed, WAS makes it very comfortable to use. 

Length of cable 
The cable length is approx. 140 cm, WAS offers you flexibility in the placing of the lamp. 

Lamp and socket 
The Spot has an E14 socket for a light bulb with maximum 8 watts. Please note that the lamp is not included in the delivery and the lamp is not suitable as a bed lamp. 

This text is machine translated.

Hints

Light bulbs not supplied

What kind of Clip-on Lights are you looking for?

More interesting products

(*All information is plus legal VAT)