• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eventus by Exact 06030 Hole saw 57 mm 1 pc(s)

Product type
Hole saw
Drill hole Ø
57 mm
Material
HSS bimetal
Material suitability
Metal
Non-ferrous metal
Plastic
Wood
Tool holder
No. 4 + 5 + 8
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

61 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Hole saw

Drill hole Ø

57 mm

Material

HSS bimetal

Material suitability

Metal

Non-ferrous metal

Plastic

Wood

Total length

45 mm

Tool holder

No. 4 + 5 + 8

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1215083 Eventus by Exact 06030 Hole saw 57 mm 1 pc(s)

Description

Fast assembly and change of hole saw diameter because system 2-piece shaft + hole saw. Changeable centring drill. Side slits in the body are used for easy removal of the cut-out sections

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 20.98*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)