• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eveready E304397101 AAA battery Alkali-manganese 1.5 V 4 pc(s)

1/8
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 2.49 / piece)
€ 2.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Eveready E304397101 AAA battery Alkali-manganese 1.5 V 4 pc(s)

  • 1.5V
  • Contains 4 pieces

Technical specifications

Size

AAA

Product type

AAA battery

Technology

Alkali-manganese

Voltage

1.5 V

Height

44.5 mm

(Ø)

10.5 mm

Content

4 pc(s)

Alternative battery types

LR03

AAA

LR3

AM4M8A

AM4

S

MN2400

824

E92

LR03N

24A

K3A

R3

R03

7526

UM4

Micro

V2500PX

Show more
Rechargeable

No

Dim

(Ø x H) 10.5 mm x 44.5 mm

Documents & Downloads

Datasheet

Datasheet 3702201 Eveready E304397101 AAA battery Alkali-manganese 1.5 V 4 pc(s)

User & Safety Instructions

User & Safety Instructions 3702201 Eveready E304397101 AAA battery Alkali-manganese 1.5 V 4 pc(s)

Description

Eveready GOLD® Alkaline batteries are the ideal power source for low to medium power devices

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)