• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN PLD125 LED driver Constant current 25 W 350 mA dimmable 1 pc(s)

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

PLD125

  • Constant current
  • 350 mA

Technical specifications

Product type

LED driver

Type

Constant current

Dim

(L x W x H) 113 x 44 x 28 mm

Factory colour

Multicolour

Test mark

MM-Kennzeichnung

Max. output current

350 mA

Output current (max.) - rounded

350 mA

Protection class

II

LED driver features

dimmable

IP20

Connection

Open end cable

Max. power

25 W

Output current (min.)

350 mA

Input voltage (max.)

240 V

Min. input voltage

220 V

Weight

0.16

Power (min.)

13 W

Power range

13 up to 25 W

Width

44 mm

Height

28 mm

Length

113 mm

Max. temperature

50 °C

Min. temperature

-20 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2484149 EVN PLD125 LED driver Constant current 25 W 350 mA dimmable 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2484149 EVN PLD125 LED driver Constant current 25 W 350 mA dimmable 1 pc(s)

Description

The short-circuit proof safety transformer can be used in furniture construction without any problem, as THE MM marking is given. The connection on the primary and secondary sides is made by screw terminals, which are suitable for cables from 0,75mm² - 2,5mm². Technical data: Supply voltage 220-240V/AC, ta: -20°C - 50°C, tc: 80°C, power factor 0.95.

This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.