• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN PLD655012 LED driver Constant current 500 mA Approved for use on furniture, Surge protection, Outdoor

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

500mA LED power supply

  • Constant current
  • 500 mA

Technical specifications

Product type

LED driver

Type

Constant current

Operating current

500 mA

Dim

(L x W) 49 mm x 50 mm

Test mark

MM-Kennzeichnung

Max. output current

500 mA

Output current (max.) - rounded

500 mA

Protection class

II

LED driver features

Approved for use on furniture

Surge protection

Outdoor

IP65

Connection

Open end cable

Input voltage (max.)

240 V

Min. input voltage

220 V

Width

50 mm

Length

49 mm

Max. temperature

80 °C

Min. temperature

-20 °C

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2484159 EVN PLD655012 LED driver Constant current 500 mA Approved for use on furniture, Surge protection, Outdoor

User & Safety Instructions

User & Safety Instructions 2484159 EVN PLD655012 LED driver Constant current 500 mA Approved for use on furniture, Surge protection, Outdoor

Description

The short-circuit proof safety transformer can be used outdoors due to its higher degree of protection, but can also be used in furniture construction, for example, as THE MM marking is given. The connecting cables have a length of 15cm on the primary side and 15cm on the secondary side. Technical data: Supply voltage 220-240V/AC, ta: -20°C - 50°C, tc: 80°C, power factor 0.95.

This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.