• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVN PLD203540 LED driver Constant current 37.1 W 350 mA dimmable, PFC circuit, Surge protection, Approved for use on fur

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

350mA LED power supply

  • Constant current
  • 350 mA

Technical specifications

Product type

LED driver

Type

Constant current

Dim

(L x W x H) 166 x 52 x 24 mm

Max. output current

350 mA

Output current (max.) - rounded

350 mA

Protection class

II

LED driver features

dimmable

PFC circuit

Surge protection

Approved for use on furniture

IP20

Connection

Open end cable

Max. power

37.1 W

Output current (min.)

350 mA

Input voltage (max.)

240 V

Min. input voltage

220 V

Weight

0

Power (min.)

18.6 W

Power range

18.6 up to 37.1 W

Width

52 mm

Height

24 mm

Length

166 mm

Max. temperature

50 °C

Min. temperature

-20 °C

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2484151 EVN PLD203540 LED driver Constant current 37.1 W 350 mA dimmable, PFC circuit, Surge protection, Approved for use on fur

User & Safety Instructions

User & Safety Instructions 2484151 EVN PLD203540 LED driver Constant current 37.1 W 350 mA dimmable, PFC circuit, Surge protection, Approved for use on fur

Description

The short-circuit proof safety transformer can be used in furniture construction without any problem, as THE MM marking is given. The connection on the primary and secondary sides is made by screw terminals, which are suitable for cables from 0,75mm² - 2,5mm². Technical data: Supply voltage 220-240V/AC, ta: -20°C - 50°C, tc: 80°C, power factor 0.95.

This text is machine translated.

Hints

Caution!
Make sure you pick an LED driver/transformer that comes with the appropriate power rating.
Choose a driver/transformer that supplies approx. 30 pecent more watttage, as the current consumption (i.e. amperage) of the LEDs is key, and not the power rating of the LED provided by the LED manufacturer.
Keep in mind that the switch-on surge tend to be much higher.