• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

EVOline 151000155100 Current Cable extension 16 A Black 1.50 m H05VV-F 3G 1,5 mm²

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1.5 m extension cable with black flat plug

  • Furniture fitted to the wall in spite of plug
  • Only 5 mm mounting height
  • Plug out without much efforts
  • 'EVOLine® the e-place design' Logo.<br><br>(Note: No changes needed as this appears to be an existing branded text/trademark, which should remain in its original form.)

Technical specifications

Product type

Current Cable extension

Version

Cable extension

Type A

PG Europlug

Connector version

angled on one side

Type B

PG connector

Cable standard

H05VV-F 3G 1,5 mm²

Cable length

1.50 m

Operating voltage

250 V

Used at

Indoors

IP20

Factory colour

Black

Type

EVOline® Extension cable 1.5 m

Cable use

Current

Nominal current

16 A

Max. load capacity

3600 W

Nominal current (details)

16 A

Cross section

3G1.5 mm²

Description

Is your socket adjusted with furniture, due to which it cannot be fitted to the wall? This problem is solves by the flat angled plug with an approximate height of only 5 mm. If you have to use a portable consumer, then again the angle plug with movable connector print shall solve this problem. Generally the angle plug is fit into the socket and can be plugged in without much effort The Evoline ® plug can be lifted out from the design of the socket with little effort.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 53.47*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)