• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 06082 Hole saw set 1 Set

1/4
Product type
Hole saw set
Material
HSS bimetal
Material suitability
Metal
Non-ferrous metal
Plastic
Wood
Total length
45 mm
EAN:
Part number:
Item no:
Dispatches on Thu 12 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Technical specifications

Product type

Hole saw set

Material

HSS bimetal

Material suitability

Metal

Non-ferrous metal

Plastic

Wood

Total length

45 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1215115 Exact 06082 Hole saw set 1 Set

Description

Fast assembly and change of hole saw diameter because system 2-piece shaft + hole saw. Changeable centring drill. Side slits in the body are used for easy removal of the cut-out sections

Hints

This text is machine translated.

More interesting products

(*All information is plus legal VAT)