• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 32396 HSS Metal twist drill bit 8.3 mm Total length 117 mm cut, cobalt DIN 338 Cylinder shank 10 pc(s)

1/3
Product type
Metal twist drill bit
Drill hole Ø
8.3 mm
Content
10 pc(s)
Material
HSS
Material suitability
Metal
Plastic
Non-ferrous metal
Stainless steel
EAN:
Part number:
Item no:
Dispatches on Thu 19 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Metal twist drill bit

DIN standard

DIN 338

Drill hole Ø

8.3 mm

Drill hole Ø tolerance limit

h 8

Tip angle

130°

Content

10 pc(s)

Material

HSS

Material properties

cut

cobalt

Material suitability

Metal

Plastic

Non-ferrous metal

Stainless steel

Tensile strength (max.)

900 N/mm²

Tool holder

Cylinder shank

Shank Ø

8.3 mm

Working length

75 mm

Total length

117 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1215614 Exact 32396 HSS Metal twist drill bit 8.3 mm Total length 117 mm cut, cobalt DIN 338 Cylinder shank 10 pc(s)

Description

Areas of application for legi eret and unalloyed steels (up to 900 N/mm2 strength), hot and cold work steels, remuneration and use steel as well as for rostund acid-resistant steels. The cobalt-Share provides for a higher heat hard resistance. Cone shaped section • spiral angle: 20 - 30°Ø-tolerance h 8 • right-handed cutting · Ausspitzung: from Ø 3.0 mm. Etched to DIN1412 C. Tip angle: 130°. Surface: golden brown properties. As HSS-G plus cobalt alloy.

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 105.97*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)