• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Exact 74410 TIAIN-TIP Twist drill bit 1 mm TiAIN DIN 338 Triangular shank 10 pc(s)

Product type
Twist drill bit
Drill hole Ø
1 mm
Content
10 pc(s)
Material
TIAIN-TIP
Material suitability
Aluminium
Plastic
Acrylic glass
Wood
Structural steel
Stainless steel
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 10 pc(s))
Total (€ 0.43 / piece)
€ 4.29
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Technical specifications

Product type

Twist drill bit

DIN standard

DIN 338

Drill hole Ø

1 mm

Tip angle

118°

Content

10 pc(s)

Material

TIAIN-TIP

Material properties

TiAIN

Material suitability

Aluminium

Plastic

Acrylic glass

Wood

Structural steel

Stainless steel

Tool holder

Triangular shank

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2867153 Exact 74410 TIAIN-TIP Twist drill bit 1 mm TiAIN DIN 338 Triangular shank 10 pc(s)

Description

Scope of delivery

  • 10 pieces
  • This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)