
Exact 74561 Spiralbohrer StepTip Ø1,0-10,0mm 19-Stk. HSS TIN-TIP Twist drill bit 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 m
EAN:
Part number:
Item no:
Total (€ 67.99 / piece)
€ 67.99
incl. VAT
14-day return policy included
Technical specifications
- Product type
Twist drill bit
- DIN standard
DIN 338
- Drill hole Ø
1 mm
1.5 mm
2 mm
2.5 mm
3 mm
3.5 mm
4 mm
4.5 mm
5 mm
5.5 mm
Show more
- Tip angle
118°
- Content
1 Set
- Material
HSS TIN-TIP
- Material suitability
Aluminium
Plastic
Acrylic glass
Wood
Structural steel
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2587690 Exact 74561 Spiralbohrer StepTip Ø1,0-10,0mm 19-Stk. HSS TIN-TIP Twist drill bit 1 mm, 1.5 mm, 2 mm, 2.5 mm, 3 mm, 3.5 m
What kind of Metal Drill Bits are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.


































