
Total (€ 655.00 / piece)
€ 655.00
incl. VAT
14-day return policy included
Highlights & Details
Special case 77x58x45 cm mod. 7745
- Impact resistant and waterproofDevice for lock
Technical specifications
- Interior dimensions 770 x 580 x 450 mm
- Cover height 90 mm
- Floor height 360 mm
- Float up to 144 kg
- Temperature range -33 to +90 °C.
- Copolymer polypropylene textured resin
- Product type
Outdoor case
- Dim
(L x W x H) 836 x 641 x 489 mm
- Factory colour
Black
- Volume
200 l
- Material
Polypropylene
- Weight
15500 g
- Width
641 mm
- Height
489 mm
- Length
836 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2565387 Explorer Cases Outdoor case 200 l (L x W x H) 836 x 641 x 489 mm Black 7745.B E
Description
EXPLORER Cases are the ideal transport and storage solution for demanding and professional users from different areas and are almost indestructible. The special cases are hermetically sealable, waterproof, impact-resistant and thus protect your sensitive equipment against all conceivable external influences.Whether you want to use the high-quality plastic case in the job, in industrial applications, in outdoor and sports activities, for medical or laboratory equipment or for expeditions - with the large selection of sizes, interior equipment and colors the suitable model is certainly there for your application.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Case empty
- This text is machine translated.
What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































