
Total (€ 144.99 / piece)
€ 144.99
incl. VAT
14-day return policy included
Highlights & Details
Special case HL 33x24x17 cm mod. 3317 with yellow cube foam
- Dust-tight, waterproof, floatable, impact resistant
- Temperature-resistant, acid-resistant
- Stable, can be stacked
- Pressure compensation valve, can be individually configured
Technical specifications
- Protection class IP67
- Temperature range: -33 to 90 °C.
- Product type
Outdoor case
- Dim
(W x H x D) 33 x 24 x 17 cm
- Factory colour
Yellow
- Material
Plastic
- Width
33 cm
- Height
24 cm
- Depth
17 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3313710 Explorer Cases Outdoor case 3317HL.Y yellow with pick & pluck foam (W x H x D) 33 x 24 x 17 cm Yellow 3317HL.Y
Description
EXPLORER cases are the ideal transport and storage solution for demanding and professional users from different areas and are almost indestructible. These special cases are hermetically sealed, waterproof, shock resistant and will protect your sensitive equipment from all conceivable external influences. Whether you want to use high-quality plastic cases in job, industrial applications, outdoor and sports activities, for medical or laboratory equipment or for expeditions - with the large selection of sizes, interior fittings and colors the suitable model is guaranteed for your purpose. The EXPLORER plastic cases are tested and certified according to protection class IP67. A special rubber sealing ring makes sure that the cases are completely dust-proof and can withstand a temporary submersion up to a depth of 1 meters for a maximum of 30 minutes. The cases can float (for lift, see specifications). The impact-resistant EXPLORER cases are designed for the toughest applications and are certified for temperatures from -33 to +90 °C. In addition, the unbreakable surface is resistant to corrosive chemicals. The pedestals and stabilizers integrated in the case housing ensure a high stability and a stacking capability. They interlock when stacking suitcases to prevent them from slipping.
This text is machine translated.
This text is machine translated.
What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.




































