
Total (€ 575.00 / piece)
€ 575.00
incl. VAT
14-day return policy included
Highlights & Details
Special case 154x38x16 cm mod. 15416 WS
- Impact resistant and waterproofDevice for lock
Technical specifications
- Internal dimensions 1540 x 377 x 160 mm
- Lid height 42 mm
- Ground height 118 mm
- Float drive up to 61.6 kg
- Temperature range -33 to +90 °C.
- Copolymer polypropylene textured resin
- Product type
Outdoor case
- Dim
(L x W x H) 1629 x 456 x 183 mm
- Factory colour
Black
- Volume
93 l
- Material
Polypropylene
- Weight
13400 g
- Width
456 mm
- Height
183 mm
- Length
1629 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2565398 Explorer Cases Outdoor case 93 l (L x W x H) 1629 x 456 x 183 mm Black 15416.B
Description
EXPLORER Cases are the ideal transport and storage solution for demanding and professional users from different areas and are almost indestructible. The special cases are hermetically sealable, waterproof, impact-resistant and thus protect your sensitive equipment against all conceivable external influences.Whether you want to use the high-quality plastic case in the job, in industrial applications, in outdoor and sports activities, for medical or laboratory equipment or for expeditions - with the large selection of sizes, interior equipment and colors the suitable model is certainly there for your application.
This text is machine translated.
This text is machine translated.
Scope of delivery
- Case. · Foam material · Lid foam
- This text is machine translated.
What kind of Outdoor Rucksacks, Outdoor Bags are you looking for?
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.














































