• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Extech EX505 Handheld multimeter Digital Waterproof (IP67) CAT III 1000 V, CAT IV 600 V Display (counts): 4000

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 164.99 / piece)
€ 164.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Digital multimeter EX505

  • True RMS
  • K-type temperature measurement
  • Capacitance measurement

Technical specifications

Voltage reading range DC (min.)

0.1 mV

Product type

Handheld multimeter

Voltage DC reading range (max.)

1000 V

V AC reading range (min.)

0.1 mV

V AC reading range (max.)

1000 V

Amperage reading range DC (min.)

0.1 µA

A DC reading range (max.)

10 A

A AC reading range (min.)

0.1 µA

Amperage reading range AC (max.)

10 A

Reading range - resistance

0.1 Ω - 40 MΩ

Reading range - capacity

0.01 nF -100 µF

Frequency reading range

0.001 Hz -10 MHz

Temperature

-20 to +750 °C

DC resistance

7.8 MΩ

AC resistance

7.8 MΩ

Basic accuracy

0.5 %

Measurement type (details)

True RMS

Frequency range

40 Hz - 400 Hz Hz

Interfaces

none

Power supply (details)

9 V battery pack

Height

182 mm

Width

82 mm

Weight

342 g

Manufacturer's standards (no certificate)

Reading category

CAT III 1000 V

CAT IV 600 V

Voltage metering

AC/DC

Current reading

AC/DC

Type

EX505

Display

Digital

Display (counts)

4000

Dim

(W x H) 82 mm x 182 mm

Temperature reading range (max.)

+750 °C

Temperature reading range (min.)

-20 °C

Features

Waterproof (IP67)

Basic accuracy

± 0.5 %

Displays

4000 counts

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 122936 Extech EX505 Handheld multimeter Digital Waterproof (IP67) CAT III 1000 V, CAT IV 600 V Display (counts): 4000

Conformity certificate

Conformity certificate 122936 Extech EX505 Handheld multimeter Digital Waterproof (IP67) CAT III 1000 V, CAT IV 600 V Display (counts): 4000

Description

The industrial multimeter EX520 is waterproof (IP67) and due to its housing with moulded soft-rubber protection extremely robust. A fall from two metres doesn't bother this multimeter one bit. The device is ideal for use outdoors and under extreme conditions.

Features

  • Standard measurement ranges V, A, O, diode, continuity, hold
  • True RMS measurement (TrueRMS)
  • Capacitance, frequency, duty cycle measurement
  • Automatic range selection (auto range)
  • Display lighting
  • Temperature measurement with type K probe
  • Warning when test leads are incorrectly connected.

Scope of delivery

  • Test leads
  • Magnetic carrying strap
  • Wire temperature sensor (EX-520/530)
  • Carrying case
  • 1 battery (9 V block)
  • Manual.

Hints

Accompanying wire thermo-sensor for -20 to +250 °C

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.